Rotring A2 Stationary Drawing Board
- RS Stock No.:
- 851-909
- Mfr. Part No.:
- S0213920
- Brand:
- Rotring
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-909
- Mfr. Part No.:
- S0213920
- Brand:
- Rotring
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rotring | |
| Type | Stationary | |
| Board Size | A2 | |
| Select all | ||
|---|---|---|
Brand Rotring | ||
Type Stationary | ||
Board Size A2 | ||
RoHS Status: Not Applicable
A2 Freestanding Drawing Board
610 x 660mm 3 position melamine face
Mounted on adjustable stand
Lightweight board folds flat for storage
Parallel straight edge
STOP and GO mechanism
Metric scales on side and top
Drawing head can be locked at any angle
Mounted on adjustable stand
Lightweight board folds flat for storage
Parallel straight edge
STOP and GO mechanism
Metric scales on side and top
Drawing head can be locked at any angle
Supplied with
A2 T-square unit.
