Controlec Transparent Drawer Unit, 50mm x 76mm x 2mm
- RS Stock No.:
- 175-5931
- Mfr. Part No.:
- 2203
- Brand:
- Controlec
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5931
- Mfr. Part No.:
- 2203
- Brand:
- Controlec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Controlec | |
| Height | 50mm | |
| Width | 76mm | |
| Depth | 2mm | |
| Transparent Drawers | Yes | |
| Drawer Material | PS | |
| Select all | ||
|---|---|---|
Brand Controlec | ||
Height 50mm | ||
Width 76mm | ||
Depth 2mm | ||
Transparent Drawers Yes | ||
Drawer Material PS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR