RS PRO 4 Drawer Storage Unit, 305mm x 257mm x 355mm, Blue, Red, White, Yellow
- RS Stock No.:
- 160-8188
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£76.32
(exc. VAT)
£91.58
(inc. VAT)
- RS Stock No.:
- 160-8188
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drawers | 4 | |
| Height | 305mm | |
| Width | 257mm | |
| Depth | 355mm | |
| Transparent Drawers | No | |
| Tilt Drawers | No | |
| Colour | Blue, Red, White, Yellow | |
| Wall Mounted | No | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Drawers 4 | ||
Height 305mm | ||
Width 257mm | ||
Depth 355mm | ||
Transparent Drawers No | ||
Tilt Drawers No | ||
Colour Blue, Red, White, Yellow | ||
Wall Mounted No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE

RS PRO 4 Drawer Storage Unit, 305 mm x 257 mm x 355 mm, Blue, Red, White, Yellow
Keeping your documents tidy and organised is important. Whether you're working from the office or home, this sturdy four-drawer storage unit from our trusted RS PRO range makes it easier to sort and store your paperwork.
The lightweight drawers come in different colours – blue, red, white and yellow – to allow for fast identification. They can be smoothly opened and closed using the slim and discreet handles. To make the most of your space, multiple units can be placed side by side to provide a complete storage array.
Each unit is 305 mm high, 257 mm wide and 355 mm deep and the drawers are suitable for documents up to A4 size. This compact size means they can be placed on a desk or shelf in your office. They're also useful in your workshop or at a reception area.
The lightweight drawers come in different colours – blue, red, white and yellow – to allow for fast identification. They can be smoothly opened and closed using the slim and discreet handles. To make the most of your space, multiple units can be placed side by side to provide a complete storage array.
Each unit is 305 mm high, 257 mm wide and 355 mm deep and the drawers are suitable for documents up to A4 size. This compact size means they can be placed on a desk or shelf in your office. They're also useful in your workshop or at a reception area.
Features and Benefits
• Storage unit
• 4 drawers
• Height of 305 mm
• Width of 257 mm
• Depth of 355 mm
• Drawers can hold documents up to A4 in size
• Drawers coloured blue, red, white and yellow
• 4 drawers
• Height of 305 mm
• Width of 257 mm
• Depth of 355 mm
• Drawers can hold documents up to A4 in size
• Drawers coloured blue, red, white and yellow
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.

