Treston Drawer Unit, 1100mm x 715mm x 715mm
- RS Stock No.:
- 135-7229
- Mfr. Part No.:
- 61307004
- Brand:
- Treston Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7229
- Mfr. Part No.:
- 61307004
- Brand:
- Treston Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston Ltd | |
| Height | 1100mm | |
| Width | 715mm | |
| Depth | 715mm | |
| Select all | ||
|---|---|---|
Brand Treston Ltd | ||
Height 1100mm | ||
Width 715mm | ||
Depth 715mm | ||
- COO (Country of Origin):
- FI
