Treston 2 Drawer Unit, Steel, 700 mm, 800 mm x 450mm x 520mm, Grey
- RS Stock No.:
- 135-7222
- Mfr. Part No.:
- 60649302
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7222
- Mfr. Part No.:
- 60649302
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Drawers | 2 | |
| Case Material | Steel | |
| Height | 700 mm, 800 mm | |
| Width | 450mm | |
| Depth | 520mm | |
| Drawer Material | Steel | |
| Colour | Grey | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Drawers 2 | ||
Case Material Steel | ||
Height 700 mm, 800 mm | ||
Width 450mm | ||
Depth 520mm | ||
Drawer Material Steel | ||
Colour Grey | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FI
