Accuride Self Closing Drawer Runner, 711mm Closed Length, 65kg Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
188-6894
Mfr. Part No.:
DZ0204-0028
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Closing Type

Self-Closing

Length Closed

711mm

Travel Length

506.5mm

Extension

75%

Overall Height

35mm

Maximum Load

65kg

Self Closing

Yes

COO (Country of Origin):
DE
Load rating up to 65kg
75% extension slide
9.5mm slide thickness
Front disconnect
Lock-out
Optional enclosure mounting brackets