Accuride Drawer Runner
- RS Stock No.:
- 183-2255
- Mfr. Part No.:
- DS3557-0022
- Brand:
- Accuride
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£109.79
(exc. VAT)
£131.75
(inc. VAT)
- RS Stock No.:
- 183-2255
- Mfr. Part No.:
- DS3557-0022
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
- COO (Country of Origin):
- CN
The Accuride drawer runner is made of stainless steel with 12.7mm slide thickness. It comes with pinch free, spring disconnect features which makes drawer easier for removal and reinsertion.
Load rating up to 90kg per pair
100%+ extension
Lock-out
Suitable for flat mounting
Flat mounting reduces load rating by 75%
100%+ extension
Lock-out
Suitable for flat mounting
Flat mounting reduces load rating by 75%

