Accuride Aluminium Drawer Runner
- RS Stock No.:
- 181-9028
- Mfr. Part No.:
- DFG115-CASSAA
- Brand:
- Accuride
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-9028
- Mfr. Part No.:
- DFG115-CASSAA
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Aluminium | |
| Overall Height | 47mm | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Material Aluminium | ||
Overall Height 47mm | ||
- COO (Country of Origin):
- DE
Linear motion friction guide: automatic adjust
Once loaded onto the track and the pins removed, the guide automatically adjusts the friction elements to produce a small preload
Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes
Ultra-low wear
No lubrication required: maintenance free
Resistant to dirt and dust
Suitable for harsh environments
Vibration resistant and quiet operation
Corrosion resistant and suitable for high pressure wash down
Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes
Ultra-low wear
No lubrication required: maintenance free
Resistant to dirt and dust
Suitable for harsh environments
Vibration resistant and quiet operation
Corrosion resistant and suitable for high pressure wash down
