Accuride Aluminium Drawer Runner
- RS Stock No.:
- 181-9027
- Mfr. Part No.:
- DGF115-0200
- Brand:
- Accuride
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-9027
- Mfr. Part No.:
- DGF115-0200
- Brand:
- Accuride
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Aluminium | |
| Overall Height | 47mm | |
Select all | ||
|---|---|---|
Brand Accuride | ||
Material Aluminium | ||
Overall Height 47mm | ||
- COO (Country of Origin):
- CN
Linear motion friction guides : 2m track
Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes
Infinite track lengths
Infinite track lengths
