Schneider Electric Stainless Steel Handle
- RS Stock No.:
- 466-562
- Mfr. Part No.:
- NSYTSML
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£66.37
(exc. VAT)
£79.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.37 |
*price indicative
- RS Stock No.:
- 466-562
- Mfr. Part No.:
- NSYTSML
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- ES
The Schneider Electric Handle designed for direct mounting on the door of S3D WM enclosures. This locking accessory includes a three-point locking system and comes with a handle and flat escutcheon. It ensures secure and efficient functionality for multi-purpose applications.
RoHS and REACH compliant
CE certified
CE certified
Related links
- Briton Silver Stainless Steel Handle
- RS PRO Silver Stainless Steel Handle, 300mm Length
- RS PRO Silver Stainless Steel Handle, 225mm Length
- RS PRO Stainless steel Silver Stainless Steel Handle 64.5 Height, 244mm Length
- RS PRO Satin Natural Stainless Steel Handle 19 mm Height, 169mm Length
- Pinet Chrome Stainless Steel Handle 21 mm Height, 120mm Length
- RS PRO Natural Stainless Steel Handle 19mm Width, 150mm Length
- RS PRO Silver Stainless Steel Handle 75 mm Height 325mm Length
