Elesa Gloss Orange PA Handle 20 mm Height, 54mm Width, 138mm Length
- RS Stock No.:
- 330-699
- Mfr. Part No.:
- 138122
- Brand:
- Elesa
Subtotal (1 pack of 5 units)*
£66.40
(exc. VAT)
£79.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £66.40 | £13.28 |
*price indicative
- RS Stock No.:
- 330-699
- Mfr. Part No.:
- 138122
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | PA | |
| Finish | Gloss | |
| Length | 138mm | |
| Height | 20 mm | |
| Width | 54mm | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material PA | ||
Finish Gloss | ||
Length 138mm | ||
Height 20 mm | ||
Width 54mm | ||
Colour Orange | ||
- COO (Country of Origin):
- IT
The Elesa Bridge Handles made of high resilience polyamide technopolymer in glossy Elecolors finish are designed to withstand extreme mechanical stress and temperature ranges from -20°C to +110°C, complying with RoHS standards. Available in various sizes and color coded variants, these handles feature threaded brass bosses for secure mounting and offer excellent tensile strength and impact resistance, demonstrated by F1, F2, L1, and L2 values obtained from rigorous dynamometric breaking tests. Ideal for demanding applications, they provide durable performance with no damage under strong shocks.
RoHS compliant
Suitable to be produced in light colours
Glossy finish guarantees perfect cleaning
Solid shape without cavities prevents unhealthy residues from depositing
Suitable to be produced in light colours
Glossy finish guarantees perfect cleaning
Solid shape without cavities prevents unhealthy residues from depositing
Related links
- Elesa Gloss Yellow PA Handle 20 mm Height 138mm Length
- Elesa Gloss Green PA Handle 20 mm Height 138mm Length
- Elesa Gloss Blue PA Handle 20 mm Height 138mm Length
- Elesa Gloss Red PA Handle 20 mm Height 138mm Length
- Elesa Gloss Grey PA Handle 20 mm Height 138mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138mm Length
- Elesa Gloss Black PA Handle 17 mm Height 103mm Length
- Elesa Matt Black PP Handle 8.5 mm Height 260mm Length
