3M 3M 9088FL Transparent Double Sided Plastic Tape, 0.21mm Thick, 15 N/cm, PET Backing, 12mm x 50m
- RS Stock No.:
- 503-4913
- Mfr. Part No.:
- 9088FL 12MMX50M
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.73
(exc. VAT)
£10.48
(inc. VAT)
- RS Stock No.:
- 503-4913
- Mfr. Part No.:
- 9088FL 12MMX50M
- Brand:
- 3M
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
| Brand | 3M | |
| Tape Type | Plastic Tape | |
| Backing Material | PET | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 0.21mm | |
| Colour | Transparent | |
| Adhesive Material | Modified Acrylic | |
| Adhesion Strength | 15 N/cm | |
| Model Number | 3M 9088FL | |
| Maximum Operating Temperature | +93°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Plastic Tape | ||
Backing Material PET | ||
Width 12mm | ||
Length 50m | ||
Thickness 0.21mm | ||
Colour Transparent | ||
Adhesive Material Modified Acrylic | ||
Adhesion Strength 15 N/cm | ||
Model Number 3M 9088FL | ||
Maximum Operating Temperature +93°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
3M Double-Sided Plastic Tape, Modified Acrylic Adhesive, 180° Peel Adhesion - 9088FL 12MMX50M
Get joining jobs done in a jiffy with this double-sided plastic tape from 3M. Each side of the roll comes with a 3.7mm-thick adhesive layer to deliver an equal bond to each of your surfaces. The PET backing on the outside keeps your tape contaminant-free and safe from drying out for up to 18 months. A 50m roll means you have plenty on hand to see you through multiple tasks.
Features & Benefits
Transparent, so blends in with all background colours
UV resistance prevents damage from sun exposure
15N/10mm adhesive strength rating for a resilient connection
UV resistance prevents damage from sun exposure
15N/10mm adhesive strength rating for a resilient connection
Applications
Information displays
Retail decor
Packaging lines
Retail decor
Packaging lines
What surfaces can I use this tape on?
It can be used on substrates with both high and low surface energy, making it suitable for sticking to everything from glass and stainless steel to HDPE.