- RS Stock No.:
- 918-4766
- Brand:
- RS PRO
260 In stock - FREE next working day delivery available
39 available from Europe for delivery within 1 working day(s).
Added
Price Each
£19.91
(exc. VAT)
£23.89
(inc. VAT)
Units | Per unit |
1 + | £19.91 |
- RS Stock No.:
- 918-4766
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Pressure Pad Surface Mount 250 mA, 25 V DC
From our tried-and-tested RS PRO series, this pressure pad offers highly reliable intruder detection – its sensitivity means it can sense someone as light as 16 kg.
The pad should be installed on a flat, even base and can be used for applications such as triggering alarms and opening doors. With its 3 mm depth and 230 mm x 160 mm dimensions, it's easy to conceal under a carpet or doormat for covert detection. Made from seam-welded PVC material in black, this product fits in with commercial or retail interiors. With an IP64 rating, the pressure pad is totally sealed against dust for long-lasting use, but it's not waterproof.
This product has undergone thorough testing to meet our high standards. It conforms to BS 4737-3, the British standard for intruder alarm systems. Pressure pads are commonly used in security systems and shops and restaurants.
The pad should be installed on a flat, even base and can be used for applications such as triggering alarms and opening doors. With its 3 mm depth and 230 mm x 160 mm dimensions, it's easy to conceal under a carpet or doormat for covert detection. Made from seam-welded PVC material in black, this product fits in with commercial or retail interiors. With an IP64 rating, the pressure pad is totally sealed against dust for long-lasting use, but it's not waterproof.
This product has undergone thorough testing to meet our high standards. It conforms to BS 4737-3, the British standard for intruder alarm systems. Pressure pads are commonly used in security systems and shops and restaurants.
Features and Benefits
Black pressure pad
Made from seam-welded PVC material
Switching current of 250 mA
Switching voltage of 25 V DC
PVC-insulated cable
Depth of 3 mm
Height of 160 mm
Width of 230 mm
IP64 rated – completely sealed against dust but not waterproof
Conforms to BS 4737-3
RoHS (Restriction of Hazardous Substances) compliant
Surface-mounted
Made from seam-welded PVC material
Switching current of 250 mA
Switching voltage of 25 V DC
PVC-insulated cable
Depth of 3 mm
Height of 160 mm
Width of 230 mm
IP64 rated – completely sealed against dust but not waterproof
Conforms to BS 4737-3
RoHS (Restriction of Hazardous Substances) compliant
Surface-mounted
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Activation Type | Pressure Pad Switch |
Mounting Type | Surface Mount |
Switch Configuration | Normally Open |
Switching Current | 250mA |
Switching Voltage | 25V dc |
Colour | Black |
Depth | 160 mm |
Height | 160 mm |
Width | 230mm |