ABB Security Alarm Door & Window Switch Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-8415
Mfr. Part No.:
GHQ3201972R0002
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Activation Type

Magnet Reed Switch

Mounting Type

Surface Mount

COO (Country of Origin):
DE
The ABB for opening surveillance of windows and doors, complete for bolting or drilling with 4 m connection cable and 2 flanges and 4 antimagnetic fixing screws has built-in installation mounting type.

Height 10 mm
Width 35 mm
Depth 10 mm