ABB Security Alarm Door & Window Switch Built-On
- RS Stock No.:
- 248-8414
- Mfr. Part No.:
- GHQ3201972R0001
- Brand:
- ABB
Subtotal (1 unit)*
£30.91
(exc. VAT)
£37.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.91 |
*price indicative
- RS Stock No.:
- 248-8414
- Mfr. Part No.:
- GHQ3201972R0001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mount Type | Built-On | |
| Sub Type | MRS/W | |
| Activation Type | Magnet Reed Switch | |
| Product Type | Security Alarm Door & Window Switch | |
| Colour | White | |
| Depth | 10mm | |
| Height | 35mm | |
| Standards/Approvals | EU Directive 2011/65/EU RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Built-On | ||
Sub Type MRS/W | ||
Activation Type Magnet Reed Switch | ||
Product Type Security Alarm Door & Window Switch | ||
Colour White | ||
Depth 10mm | ||
Height 35mm | ||
Standards/Approvals EU Directive 2011/65/EU RoHS | ||
- COO (Country of Origin):
- DE
The ABB magnet reed contact set for opening surveillance of windows and doors, complete for bolting or drilling with built-in installation mounting type.
Height 10 mm
Width 35 mm
Depth 10 mm
Related links
- ABB Security Alarm Door & Window Switch Built-On
- ABB Security Alarm Door & Window Switch Surface Mount
- Door Sensors & Window Sensors
- ABUS Security-Center Door & Window Switch Surface 1 A, 20 V dc
- RS PRO Door & Window Switch Flush 500 mA, 50 V ac/dc
- RS PRO Door & Window Switch Surface
- RS PRO Door & Window Switch Surface 1 A, 400 V ac
- Deltaco Door & Window Switch Wall
