Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 837-2126
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20m | |
| Width | 10.5mm | |
| Height | 20.5 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20m | ||
Width 10.5mm | ||
Height 20.5 mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
