RS PRO Rubber Black Brush Strip, 16.2mm x 2 mm x 1.5mm

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Glazing “S” Gasket suitable for Noise and Dust protection and for use with 1.5mm panel/glazing Temperature Range: -40º - +120ºC

Specifications
Attribute Value
Length 16.2mm
Width 1.5mm
Height 2 mm
Material Rubber
Colour Black
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price 1 Reel of 20 Metre(s)
£ 12.54
(exc. VAT)
£ 15.05
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 +
£12.54
£0.627
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
RS PRO edging strip measuring 32.5 x 16 ...
Description:
RS PRO edging strip measuring 32.5 x 16 mm, is used to reduce noise and wear resulting from vibration and protect from dust and moisture. This soft sponge rubber sealing strip comes with steel wire insert. The strip provides edge protection for sheet material e.g. door panels.
RS PRO edging strip measuring 29.9 x 10.5 ...
Description:
RS PRO edging strip measuring 29.9 x 10.5 mm, is used to reduce noise and wear resulting from vibration and protect from dust and moisture. This soft sponge rubber sealing strip comes with steel wire insert. The strip provides edge protection for sheet material e.g. door panels.
Black Nitrile Rubber with steel wire insert. Provides ...
Description:
Black Nitrile Rubber with steel wire insert. Provides edge protection to sheet material and reduces noise and wear resulting from vibrations. Oil Resistant Temperature range -40 to +100°C.
RS PRO rubber edge protector strip or edging ...
Description:
RS PRO rubber edge protector strip or edging strip designed as a simple way to cover and protect the sharp edges of sheet material such as metal panels. Edge protectors are often used in industries that deal with metal panels or edges which include automotive, fabrication and aviation for various ...