Southco PA Swell Latch, 56 x 18 x 36.1mm
- RS Stock No.:
- 285-7914
- Distrelec Article No.:
- 110-75-934
- Mfr. Part No.:
- 19-54-01
- Brand:
- Southco
Subtotal (1 unit)*
£8.16
(exc. VAT)
£9.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.16 |
*price indicative
- RS Stock No.:
- 285-7914
- Distrelec Article No.:
- 110-75-934
- Mfr. Part No.:
- 19-54-01
- Brand:
- Southco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | PA | |
| Adjustable | Yes | |
| Latch Type | Swell Latch | |
| Dimensions | 56 x 18 x 36.1mm | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material PA | ||
Adjustable Yes | ||
Latch Type Swell Latch | ||
Dimensions 56 x 18 x 36.1mm | ||
- COO (Country of Origin):
- GB
The Swell latch made of Nylon material with a UV stabilized features. It compensates for tolerances between door leaf and frame.
RoHS compliant
Vibration proof
Sound absorbing
Vibration proof
Sound absorbing
Related links
- Southco Swell Latch, 57 x 19 x 96.6mm
- Southco Swell Latch, 39 x 17 x 61.5mm
- RS PRO Steel Gate Latch, 56 x 63 x 60mm
- RS PRO Steel Gate Latch, 110 x 56 x 57mm
- Elesa Zinc Plated Steel No Toggle Latch, 288 x 18 x 52mm
- Savigny Stainless Steel 33.5 x 18 x 8mm
- Southco Steel Compression Latch, 47.5 x 29 x 64mm
- Southco Steel 55 x 19 x 32mm