RS PRO Die Cast Zinc Lockable, 92 x 36 x 27mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 2

£40.99

(exc. VAT)

£49.19

(inc. VAT)

RS Stock No.:
136-3608
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Die Cast Zinc

Lockable

Yes

Dimensions

92 x 36 x 27mm

Depth

27 mm

Length

92mm

Width

36mm

RS Pro Lockable Toggle Latches


The RS Pro lockable toggle latch is spring loaded so that it lies flat when unlatched. This minimises the damage to the latch. With a concealed striker plate and a powder coated zinc alloy body, the toggle latch looks good in your interior or exterior applications.

Features and Benefits


Concealed striker plate

Lockable

2 Keys supplied