ZF Door Interlock Micro Switch, Push Button, SPDT Thermoplastic Polyester, -40 → +85°C
- RS Stock No.:
- 868-1701
- Mfr. Part No.:
- 0E65-00A0
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1701
- Mfr. Part No.:
- 0E65-00A0
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Push Button | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| Contact Material | Brass | |
| Operating Force | 708 g | |
| Case Material | Thermoplastic Polyester | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | cULus Recognized, UL E23301, VDE | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Push Button | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
Contact Material Brass | ||
Operating Force 708 g | ||
Case Material Thermoplastic Polyester | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met cULus Recognized, UL E23301, VDE | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- MX
