EAO Door Open Button, Button 250 mA @ 24 V dc IP69, -40 → +90°C
- RS Stock No.:
- 787-4776
- Mfr. Part No.:
- 57-10-000303
- Brand:
- EAO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-4776
- Mfr. Part No.:
- 57-10-000303
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Type | Button | |
| Contact Current Rating | 250 mA @ 24 V dc | |
| Terminal Type | Screw | |
| IP Rating | IP69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +90°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Type Button | ||
Contact Current Rating 250 mA @ 24 V dc | ||
Terminal Type Screw | ||
IP Rating IP69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +90°C | ||
- COO (Country of Origin):
- CH
