ZF Door Interlock Push Button Switch, Button, DP-CO 10 A @ 250 V ac, -40 → +85°C
- RS Stock No.:
- 150-748
- Mfr. Part No.:
- F79-64A
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.65
(exc. VAT)
£9.18
(inc. VAT)
- RS Stock No.:
- 150-748
- Mfr. Part No.:
- F79-64A
- Brand:
- ZF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Contact Configuration | DP-CO | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Terminal Type | Solder | |
| Contact Material | Silver Cadmium Oxide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Contact Configuration DP-CO | ||
Contact Current Rating 10 A @ 250 V ac | ||
Terminal Type Solder | ||
Contact Material Silver Cadmium Oxide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||

