Bewator Door Entry including Card Reader
- RS Stock No.:
- 244-2973
- Mfr. Part No.:
- SI-BC615
- Brand:
- Bewator
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-2973
- Mfr. Part No.:
- SI-BC615
- Brand:
- Bewator
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bewator | |
| System Type | Card Reader | |
| Unlocking Device | Swipe Card | |
| Supply Voltage | 12 → 24V ac/dc | |
| Depth | 47 mm | |
| Height | 160 mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand Bewator | ||
System Type Card Reader | ||
Unlocking Device Swipe Card | ||
Supply Voltage 12 → 24V ac/dc | ||
Depth 47 mm | ||
Height 160 mm | ||
Width 160mm | ||
RoHS Status: Not Applicable
1000 User Card and PIN System
A stand alone card reader containing all the necessary intelligence to operate one door and its associated hardware.The selectable PIN function enables different levels of access for enhanced security.
Rated to IP54
Programmed at keypad, without removing from door
Can be indoor or outdoor mounted with a built-in clock to make it easy to change security levels
The blocking function is activated when incorrect codes have been entered three times in a row
The keypad has background illumination
Can be used either as a standalone reader or can be upgraded to the Siemens Entro PC based access control system in conjunction with CR1
Programmed at keypad, without removing from door
Can be indoor or outdoor mounted with a built-in clock to make it easy to change security levels
The blocking function is activated when incorrect codes have been entered three times in a row
The keypad has background illumination
Can be used either as a standalone reader or can be upgraded to the Siemens Entro PC based access control system in conjunction with CR1
Supplied with
instructions. Access control cards are available separately.