TDSi DIGIgarde Plus Door Entry including Fingerprint Access Control
- RS Stock No.:
- 133-1930
- Mfr. Part No.:
- 5002-0455
- Brand:
- TDSi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-1930
- Mfr. Part No.:
- 5002-0455
- Brand:
- TDSi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDSi | |
| System Type | Fingerprint Access Control | |
| Series | DIGIgarde Plus | |
| Colour or Monochrome Display | Monochrome | |
| Components Included | Control Unit | |
| Supply Voltage | 10 → 14V dc | |
| Height | 185 mm | |
| Depth | 60 mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand TDSi | ||
System Type Fingerprint Access Control | ||
Series DIGIgarde Plus | ||
Colour or Monochrome Display Monochrome | ||
Components Included Control Unit | ||
Supply Voltage 10 → 14V dc | ||
Height 185 mm | ||
Depth 60 mm | ||
Width 70mm | ||
- COO (Country of Origin):
- CN
