ANVIZ VF30 Door Entry including Fingerprint Access Control

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
117-6103
Mfr. Part No.:
VF30
Brand:
ANVIZ
Find similar products by selecting one or more attributes.
Select all

Brand

ANVIZ

System Type

Fingerprint Access Control

Series

VF30

Colour or Monochrome Display

Colour

Supply Voltage

12V dc

Height

180 mm

Depth

40 mm

Width

80mm

Non Compliant

COO (Country of Origin):
CN