Briton Silver Fire Door Suitable Door Closer
- RS Stock No.:
- 392-544
- Mfr. Part No.:
- 9963/01/SES
- Brand:
- Briton
Subtotal (1 unit)*
£388.71
(exc. VAT)
£466.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £388.71 |
*price indicative
- RS Stock No.:
- 392-544
- Mfr. Part No.:
- 9963/01/SES
- Brand:
- Briton
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
| Brand | Briton | |
| Door Width Maximum | 950mm | |
| Door Weight Maximum | 60kg | |
| Adjustable Strength | No | |
| Fire Door Suitable | Yes | |
| Hold Open | Yes | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Briton | ||
Door Width Maximum 950mm | ||
Door Weight Maximum 60kg | ||
Adjustable Strength No | ||
Fire Door Suitable Yes | ||
Hold Open Yes | ||
Colour Silver | ||
- COO (Country of Origin):
- PL
The Briton 996 Series is a range of closers with an integrated electromagnetic hold open mechanism. Typically used on fire rated doors where the hold-open or swing-free feature is required either in high traffic areas for convenience, or in situations where it would be difficult to satisfy the maximum opening force requirements of Part M of Building Regulations. These fixed strength size EN 3, EN 4 and EN 5 electromagnetic door controls can be linked to the buildings alarm system eliminating the illegal practice of wedging fire doors open. Upon the sounding of the fire alarm or in the event of power failure, the electromagnet disengages and the door closer closes the door in the normal manner to maintain fire safety.
Satisfies the requirements of Approved Document M
Catch plate can be set to operate in hold-open or swingfree at the point of installation
Adjustable closing speed and latch action
Fixing template for quick and easy installation
Optional rear cable entry allows units to protect the closer against vandalism
Catch plate can be set to operate in hold-open or swingfree at the point of installation
Adjustable closing speed and latch action
Fixing template for quick and easy installation
Optional rear cable entry allows units to protect the closer against vandalism