Siemens 320 x 240 Ethernet Laptop Docking Station with VGA - 1 x USB ports
- RS Stock No.:
- 252-5240
- Mfr. Part No.:
- 6GT28030BM00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-5240
- Mfr. Part No.:
- 6GT28030BM00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Displays Supported | 1 | |
| Bus Type | Ethernet | |
| Maximum Resolution | 320 x 240 | |
| Number of USB Ports | 1 | |
| Video Connection Type | VGA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Displays Supported 1 | ||
Bus Type Ethernet | ||
Maximum Resolution 320 x 240 | ||
Number of USB Ports 1 | ||
Video Connection Type VGA | ||
- COO (Country of Origin):
- FI
The Siemens RF600 docking station for connection with PC via USB or Ethernet, with USB cable.
Euro plug with 1.8 m connecting cable
Low voltage connector (female, 2 pin, 5.5 mm)
Low voltage connector (female, 2 pin, 5.5 mm)
