StarTech.com Dual Monitor 1080 Thunderbolt 3, USB Docking Station 5 x USB ports, USB C
- RS Stock No.:
- 213-3091
- Mfr. Part No.:
- TB3CDK2DPUE
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3091
- Mfr. Part No.:
- TB3CDK2DPUE
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Maximum Resolution | 1080 | |
| Bus Type | Thunderbolt 3, USB | |
| Thunderbolt Connector Type | Thunderbolt 3 | |
| Number of USB Ports | 5 | |
| USB Connection Type | USB C | |
| Number of Displays Supported | 2 | |
| USB Standard | USB 3.0, USB 3.1, USB 3.2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Maximum Resolution 1080 | ||
Bus Type Thunderbolt 3, USB | ||
Thunderbolt Connector Type Thunderbolt 3 | ||
Number of USB Ports 5 | ||
USB Connection Type USB C | ||
Number of Displays Supported 2 | ||
USB Standard USB 3.0, USB 3.1, USB 3.2 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
StarTech.com Laptop Docking Station, 5 Ports, 10Gbps - TB3CDK2DPUE
Easily expand your laptop's connections with this docking station from StarTech.com. The Thunderbolt 3 connector means this device connects to any USB-C enabled laptop. Thanks to multiple DisplayPorts, it can connect to one or two monitors and up to four peripherals using the USB 3.0 and 3.1 ports. This makes it a smart choice for use in busy office environments.
Easy setupThe station has a plug-and-play design to get your equipment connected quickly. It comes with a quick-start guide and doesn't need installation of any drivers.
Highly CompatibleIt has high compatibility and works with all the major operating systems including Windows 10, Android OS and macOS Catalina.
Powerful solutionThe video outputs support monitors up to 4K 60Hz and the USB 3.1 ports provide 10Gbps data transfer for maximum performance.
Highly CompatibleIt has high compatibility and works with all the major operating systems including Windows 10, Android OS and macOS Catalina.
Powerful solutionThe video outputs support monitors up to 4K 60Hz and the USB 3.1 ports provide 10Gbps data transfer for maximum performance.
• Headset jack means you can play audio without disturbing other workers• 60W PD (power delivery) charges your laptop battery while you're plugged into the station• Wide operating temperature range between -40°C and +65°C for use in demanding environments
The Startech 4K60Hz DisplayPort laptop docking station is a plug-and play Thunderbolt 3 docking station that intelligently adapts to your Thunderbolt 3 or USB-C (USB 3.1 Gen 1 and Gen 2) laptop offering optimal performance and compatibility.
FAQs
Broad laptop compatibility
Full function dock
High performance video outputs
Easy to deploy and setup
Full function dock
High performance video outputs
Easy to deploy and setup
Can I connect this laptop docking station to a local network?This laptop docking station has an Ethernet (RJ45) port to easily connect it to home or office networks.
