StarTech.com Dual Monitor USB 3.0 Docking Station with DisplayPort, HDMI - 6 x USB ports, USB A
- RS Stock No.:
- 138-5527
- Mfr. Part No.:
- USB3DDOCKFT
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-5527
- Mfr. Part No.:
- USB3DDOCKFT
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Bus Type | USB 3.0 | |
| Number of Displays Supported | 2 | |
| USB Connection Type | USB A | |
| Video Connection Type | DisplayPort, HDMI | |
| USB Standard | USB 3.0 | |
| Maximum Resolution | 2048 x 1152 | |
| Number of USB Ports | 6 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Bus Type USB 3.0 | ||
Number of Displays Supported 2 | ||
USB Connection Type USB A | ||
Video Connection Type DisplayPort, HDMI | ||
USB Standard USB 3.0 | ||
Maximum Resolution 2048 x 1152 | ||
Number of USB Ports 6 | ||
- COO (Country of Origin):
- TW
USB3DDOCKFT KVM Docking Station
This TAA compliant KVM USB 3.0 docking station for two laptops functions like a KVM switch, enabling you to share your keyboard, video, and mouse, and transfer files between your docked laptops.
Shared Docking with KVM Control
Connect two laptops to this dock to share dual monitors, a keyboard, mouse, and peripherals. This KVM docking station lets you control two laptops and share two monitors and several peripherals between them while theyre docked. The docking station features:
2 x monitor ports (DP and HDMI)*
5 x USB 3.0 ports
1 x Gigabit Ethernet port
1 x headset port
Transfer Files Between Your Laptops
Instead of transferring files to the cloud or external storage, the docking station lets you quickly and securely transfer data between your docked laptops, using Windows Easy Transfer or the included PCLinq software.
Fast-Charge Your Mobile Devices
The USB 3.0 docks always-on USB fast-charge port lets you charge your tablets and other mobile devices, even if your laptops arent docked.
Convenient Display Options
This USB docking station gives you the option to connect a single 4K display instead of dual displays. Set your laptop workstation up with dual monitors (1x DisplayPort, 1x HDMI), or for higher resolutions, connect either a single HDMI or 4K DisplayPort monitor.
Maximum Supported Resolutions*
Video Output Configuration
Max DisplayPort Resolution
Max HDMI Resolution
DisplayPort and HDMI
(Two Displays)
2048 x 1152p
2048 x 1152p
DisplayPort
(Single Display)
3840 x 2160p (4K)
N/A
HDMI
(Single Display)
N/A
2560 x 1440p
*Lower resolutions are also supported. For example, if the max is 3840 x 2160p (4K), it also supports 2560 x 1600p and 2560 x 1440p.
Easy Installation, Simple Switching
Compatible with Mac and Windows® USB 3.0 equipped laptops, the KVM docking station includes two USB 3.0 cables for quick installation and features an easy-access button for easy switching between laptops.
StarTech.com laptop docking stations offer cost savings and faster deployment with just a single cable. This USB 3.0 Docking Station is backed by a competitive 3-year warranty and free lifetime Technical Support.
Shared Docking with KVM Control
Connect two laptops to this dock to share dual monitors, a keyboard, mouse, and peripherals. This KVM docking station lets you control two laptops and share two monitors and several peripherals between them while theyre docked. The docking station features:
2 x monitor ports (DP and HDMI)*
5 x USB 3.0 ports
1 x Gigabit Ethernet port
1 x headset port
Transfer Files Between Your Laptops
Instead of transferring files to the cloud or external storage, the docking station lets you quickly and securely transfer data between your docked laptops, using Windows Easy Transfer or the included PCLinq software.
Fast-Charge Your Mobile Devices
The USB 3.0 docks always-on USB fast-charge port lets you charge your tablets and other mobile devices, even if your laptops arent docked.
Convenient Display Options
This USB docking station gives you the option to connect a single 4K display instead of dual displays. Set your laptop workstation up with dual monitors (1x DisplayPort, 1x HDMI), or for higher resolutions, connect either a single HDMI or 4K DisplayPort monitor.
Maximum Supported Resolutions*
Video Output Configuration
Max DisplayPort Resolution
Max HDMI Resolution
DisplayPort and HDMI
(Two Displays)
2048 x 1152p
2048 x 1152p
DisplayPort
(Single Display)
3840 x 2160p (4K)
N/A
HDMI
(Single Display)
N/A
2560 x 1440p
*Lower resolutions are also supported. For example, if the max is 3840 x 2160p (4K), it also supports 2560 x 1600p and 2560 x 1440p.
Easy Installation, Simple Switching
Compatible with Mac and Windows® USB 3.0 equipped laptops, the KVM docking station includes two USB 3.0 cables for quick installation and features an easy-access button for easy switching between laptops.
StarTech.com laptop docking stations offer cost savings and faster deployment with just a single cable. This USB 3.0 Docking Station is backed by a competitive 3-year warranty and free lifetime Technical Support.
Features & Benefits
• Set up easily with the included file sharing software and two USB 3.0 cables
• Control up to two host laptops using one dual-monitor workstation
• Speed up your workflow with file sharing between host computers
• Charge your devices without a laptop connection using the always-on USB fast-charge port
• Control up to two host laptops using one dual-monitor workstation
• Speed up your workflow with file sharing between host computers
• Charge your devices without a laptop connection using the always-on USB fast-charge port
Applications
• Classrooms
• Computer Labs
• Network and Systems Administration
• Computer Labs
• Network and Systems Administration
Whats in the package?
• Laptop docking station
• 3.3 ft [1 m] USB 3.0 host cables
• Universal power adapter (NA/JP, EU, UK, ANZ)
• Instruction manual
• 3.3 ft [1 m] USB 3.0 host cables
• Universal power adapter (NA/JP, EU, UK, ANZ)
• Instruction manual
FAQs
Can I use this laptop docking station to charge my laptop?
No, you cannot use this docking station to charge a connected laptop computer.
