Schneider Electric Acti 9 1 Phase Distribution Board, 10 Way, 125 A
- RS Stock No.:
- 795-1245
- Mfr. Part No.:
- SEA9AN10
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 795-1245
- Mfr. Part No.:
- SEA9AN10
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 10 | |
| Electrical Phase | 1 | |
| Maximum Current | 125 A | |
| Range | Acti 9 | |
| Lockable | Yes | |
| Series | SEA9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 10 | ||
Electrical Phase 1 | ||
Maximum Current 125 A | ||
Range Acti 9 | ||
Lockable Yes | ||
Series SEA9 | ||
