ETA 1 Phase Distribution Board, 4 Way, 150 A
- RS Stock No.:
- 729-2865
- Mfr. Part No.:
- X8340-SZ4-L1-101-00
- Brand:
- ETA
Discontinued product
- RS Stock No.:
- 729-2865
- Mfr. Part No.:
- X8340-SZ4-L1-101-00
- Brand:
- ETA
Related links
- ABB 1 Phase Distribution Board, 4 Way, 250 A
- Hager GAMMA 1 Phase Distribution Board, 4 Way, 63 A
- Eaton 1 Phase Distribution Board, 4 Way, 125 A
- Schneider Electric 1 Phase Distribution Board, 4 Way, 63 A
- ETA ESS20 Distribution Board
- Eaton 3 Phase Distribution Board, 4 Way, 32 A
- Contactum Contactum 3 Phase Distribution Board, 4 Way, 125 A
- Schneider Electric Acti 9 1, 3 Phase Distribution Board, 4 Way