Schneider Electric Acti 9 1, 3 Phase Distribution Board, 16 Way, 250 A
- RS Stock No.:
- 125-1407
- Mfr. Part No.:
- SEA9BN16M
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-1407
- Mfr. Part No.:
- SEA9BN16M
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 16 | |
| Electrical Phase | 1, 3 | |
| Maximum Current | 250 A | |
| Range | Acti 9 | |
| Series | SEA9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 16 | ||
Electrical Phase 1, 3 | ||
Maximum Current 250 A | ||
Range Acti 9 | ||
Series SEA9 | ||
- COO (Country of Origin):
- GB
