Weidmuller Distribution Block, 400A, 690 V, Beige

Unavailable
RS will no longer stock this product.
RS Stock No.:
837-1044
Mfr. Part No.:
1939480000
Brand:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Termination Method

Screw

Wire Size

185 → 95 mm²

Housing Material

Wemid

Current Rating

400A

Voltage Rating

690 V

Length

44.5mm

Width

49mm

Height

95mm

Colour

Beige

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-50°C

COO (Country of Origin):
FR

WPDB Distribution Blocks


Professional range of W series (WPDB) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All models are highly reliable and excellent quality.

Screw connection
Direct mounting


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.