Phoenix Contact Distribution Block, 32 Way, 0.14 → 2.5mm², 17.5A, 250 V, Blue

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-6442
Mfr. Part No.:
3270192
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

32

Termination Method

Push In

Wire Size

14 → 26 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

17.5A

Voltage Rating

250 V

Cable CSA

0.14 → 2.5mm²

Colour

Blue

The Phoenix 250V potential collective terminal which is widely used in safety regulations for overload and short-circuit protection. The terminal block base is ideal for use in building installation and machine building applications.

Degree of pollution 3
Overvoltage category III
Compact design
Ambient temperature range from 60 °C to 85 °C.
Mounting type is NS 35/7,5, NS 35/15

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.