Weidmuller 1562100000 Grey, 16 mm², 25 mm², 35 mm², 120 mm², Screw Termination

Subtotal (1 pack of 1 unit)*

£48.84

(exc. VAT)

£58.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 24 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +£48.84

*price indicative

RS Stock No.:
138-3492
Mfr. Part No.:
1562100000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Grey

Voltage Rating

1 kV ac, 1.5 kV dc, 600 V

Termination Method

Screw

Cable CSA

16 mm², 25 mm², 35 mm², 120 mm²

Housing Material

Wemid

Width

67mm

Current Rating

250A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+130°C

RoHS Status: Exempt

COO (Country of Origin):
DE

WPD Distribution Blocks


Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits


Screw Connection

Terminal Rail/ Mounting Plate


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Related links