Uvex Disposable Face Mask for General Purpose Protection, FFP2, Valved, Moulded, 15 (Box) per Package
- RS Stock No.:
- 130-6099
- Mfr. Part No.:
- 8732210
- Brand:
- Uvex
16 In stock - FREE next working day delivery available
Price 1 Box of 15
£17.41
(exc. VAT)
£20.89
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £17.41 | £1.161 |
*price indicative
- RS Stock No.:
- 130-6099
- Mfr. Part No.:
- 8732210
- Brand:
- Uvex
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
The UVEX FFP2 respirator protection mask
The Uvex silv-Air c FFP2 filtering face protection range is suitable for guarding against solid and liquid aerosols, dust, mist and fume. All filtering face protection masks have been tested and certified in accordance with EN 149, Respiratory protective devices, filtering half masks to protect against particles. They conform to the EU guideline 89/686 EEC. In addition, the masks meet the highest international standards: NIOSH, AUS/NZ, SABS and GOST certified.
Features & Benefits
The innovative ori-nasal design of the nose bridge and the soft seal contours to any facial shape
Soft material edges for greater comfort and wearer acceptance
Seamless headband for a comfortable, secure fit
Exhalation valve (on some models) offers easy airflow exchange which reduces the build-up of heat and moisture inside the mask
Adjustable nose clip ensures an excellent individual fit
Design ensures compatible fit with the Uvex safety eyewear
Upper face seal offers both secure positioning and comfort
Activated carbon filter of the Uvex silv-Air c 3220 fold flat mask and uvex silv-Air c 2220 pre-formed mask are suitable for welding applications
All silv-Air c FFP2 respirators provide reliable protection against hazardous or harmful particles, steam and fumes; filters for solid and liquid particles with a medium filtering level
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Moulded/Fold Flat | Moulded |
Includes Safety Glasses | No |
Adjustable Nose Clips | Yes |
Quantity Per Package | 15 (Box) |
Category | General Purpose |
Colour | White |
Related links
- Uvex Disposable Face Mask for General Purpose Protection, FFP2,...
- Uvex Disposable Face Mask for General Purpose Protection, FFP2,...
- JSP Disposable Face Mask for General Purpose Protection, FFP2,...
- Honeywell Safety Disposable Face Mask for General Purpose...
- RS PRO Disposable Face Mask for General Purpose Protection, FFP2,...
- 3M 9300A+ Series Disposable Face Mask for General Purpose...
- 3M 8000 Series Disposable Face Mask for General Purpose...
- 3M 8000 Series Disposable Face Mask for General Purpose...