Tyvek Coverall, EU 2016/425, L
- RS Stock No.:
- 249-8399
- Mfr. Part No.:
- BS33W-L
- Brand:
- Tyvek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.67
(exc. VAT)
£23.60
(inc. VAT)
- RS Stock No.:
- 249-8399
- Mfr. Part No.:
- BS33W-L
- Brand:
- Tyvek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Size | L | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Cotton, Polyester | |
| Hooded | Yes | |
| Standards Met | EU 2016/425 | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Size L | ||
Style Coverall | ||
Gender Unisex | ||
Material Cotton, Polyester | ||
Hooded Yes | ||
Standards Met EU 2016/425 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Tyvek DuPont Tychem 2000 C hooded coverall which has yellow color. It has elastication at wrists, ankles, face and waist and also has self-adhesive double zipper flap and chin flap.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength

