RND White Coverall, CE, XXL
- RS Stock No.:
- 491-056
- Mfr. Part No.:
- RND 600-00137
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-056
- Mfr. Part No.:
- RND 600-00137
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Size | XXL | |
| Material Properties | Anti-Static | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand RND | ||
Size XXL | ||
Material Properties Anti-Static | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RND Disposable antistatic coverall is expertly designed for professionals working in cleanroom environments where contamination control is paramount. Crafted from a lightweight, low-lint fabric, it offers superb comfort and breathability without compromising on protective qualities. Engineered to exceed the stringent standards of the cleanroom industry, this coverall ensures reliable protection against contaminants while allowing optimal movement. Its thoughtfully designed features, including an elastic back, enhance fit and comfort, making it a practical choice for prolonged wear.
Elastic back feature provides a secure and flexible fit
Offers excellent water vapour transmission rates for optimal moisture control
Tested to ensure compliance with flammability and chemical resistance standards
Utilises advanced technology to minimise particulate burdens and enhance safety
Offers excellent water vapour transmission rates for optimal moisture control
Tested to ensure compliance with flammability and chemical resistance standards
Utilises advanced technology to minimise particulate burdens and enhance safety