Ansell Orange Coverall, EN 1073-2, EN 1149-5, EN 14126, M
- RS Stock No.:
- 428-418
- Mfr. Part No.:
- OR47T-00111-03
- Brand:
- Ansell
Subtotal (1 pack of 4 pairs)*
£506.67
(exc. VAT)
£608.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £506.67 | £126.668 |
*price indicative
- RS Stock No.:
- 428-418
- Mfr. Part No.:
- OR47T-00111-03
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Size | M | |
Material Properties | Chemical & Liquid Resistant | |
Colour | Orange | |
Style | Coverall | |
Gender | Unisex | |
Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Size M | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Comfortable anti-static chemical protective suit offering exceptional multi-hazard protection.
Optimized body fit
Flame retardant
Flame retardant