Ansell Green Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXL

Subtotal (1 unit)*

£59.17

(exc. VAT)

£71.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.17

*price indicative

RS Stock No.:
428-220
Mfr. Part No.:
GR40T-00122-07
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XXXL

Material Properties

Chemical & Liquid Resistant

Colour

Green

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5, EN 14126

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Heavy-duty multi-layer protective suit offers reliable defence against over 200 chemicals, ensuring maximum safety in hazardous environments. Crafted for durability and exceptional protection, it acts as an effective barrier for the wearer.

CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5)
Welded and taped seams