Ansell Orange Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXXXL
- RS Stock No.:
- 348-597
- Mfr. Part No.:
- OR40T-00130-09
- Brand:
- Ansell
Subtotal (1 pack of 2 pairs)*
£72.27
(exc. VAT)
£86.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £72.27 | £36.135 |
*price indicative
- RS Stock No.:
- 348-597
- Mfr. Part No.:
- OR40T-00130-09
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ansell | |
Size | XXXXXL | |
Material Properties | Chemical & Liquid Resistant | |
Colour | Orange | |
Style | Coverall | |
Gender | Unisex | |
Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
Select all | ||
---|---|---|
Brand Ansell | ||
Size XXXXXL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Robust multi-layer protective suit shielding against more than 200 chemical hazards. Increased strength with taped and welded seams for enhanced durability and chemical barrier defence.
CE CATEGORY III (Type 3 B, Type 4 B, Type 5 B, EN 1073 2, EN 14126, EN 1149 5, EN 14605)
Chinstrap and thumb loop
Chinstrap and thumb loop