Ansell Orange Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXL
- RS Stock No.:
- 347-268
- Mfr. Part No.:
- OR47T-00111-07
- Brand:
- Ansell
Subtotal (1 pack of 3 pairs)*
£380.00
(exc. VAT)
£456.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £380.00 | £126.667 |
*price indicative
- RS Stock No.:
- 347-268
- Mfr. Part No.:
- OR47T-00111-07
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XXXL | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Orange | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XXXL | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Orange | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Comfortable anti-static chemical protective suit offering exceptional multi-hazard protection.
Optimized body fit
Flame retardant
Flame retardant
