Ansell White Coverall, EN 1073-2, EN 1149-5, EN 14126, XXXXXL

Subtotal (1 unit)*

£4.40

(exc. VAT)

£5.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.40

*price indicative

RS Stock No.:
346-127
Mfr. Part No.:
NV15S-00111-09
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

XXXXXL

Material Properties

Chemical & Liquid Resistant

Colour

White

Style

Coverall

Gender

Unisex

Standards Met

EN 1073-2, EN 1149-5, EN 14126

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Particle-filtering anti-static SMS protective suit with light chemical resistance. Designed for asbestos protection, its air and water vapor permeability helps reduce heat stress for enhanced comfort.

CE CATEGORY III (Type 5, Type 6, EN 1073 2, EN 1149 5)
Optimised body fit