Ansell Green Coverall, EN 1073-2, EN 1149-5, EN 14126, One Size
- RS Stock No.:
- 345-793
- Mfr. Part No.:
- GR40W-00507-00
- Brand:
- Ansell
Subtotal (1 unit)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.77 |
*price indicative
- RS Stock No.:
- 345-793
- Mfr. Part No.:
- GR40W-00507-00
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | One Size | |
| Material Properties | Chemical & Liquid Resistant | |
| Colour | Green | |
| Style | Coverall | |
| Gender | Unisex | |
| Standards Met | EN 1073-2, EN 1149-5, EN 14126 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size One Size | ||
Material Properties Chemical & Liquid Resistant | ||
Colour Green | ||
Style Coverall | ||
Gender Unisex | ||
Standards Met EN 1073-2, EN 1149-5, EN 14126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Protective cape hood featuring innovative multi-layer chemical barrier technology for superior defence. Designed for durability and comfort, it provides reliable protection in hazardous environments.
Exceptional protection
Silicone free
Silicone free
