Reldeen White Polythene Food Safe Disposable Apron
- RS Stock No.:
- 221-7813
- Mfr. Part No.:
- A0162
- Brand:
- Reldeen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 200)
£0.037
(exc. VAT)
£0.044
(inc. VAT)
- RS Stock No.:
- 221-7813
- Mfr. Part No.:
- A0162
- Brand:
- Reldeen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Colour | White | |
| Gender | Unisex | |
| Material Properties | Food Safe | |
| Material | Polythene | |
| Waist Size | 68cm | |
| Length | 1.055m | |
Select all | ||
|---|---|---|
Brand Reldeen | ||
Colour White | ||
Gender Unisex | ||
Material Properties Food Safe | ||
Material Polythene | ||
Waist Size 68cm | ||
Length 1.055m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Reldeen disposable apron made from high density polythene suitably used in food preparation and light handling areas. It has blue colour.
Resistant to liquids
Single use so offer a high level of hygiene
200 aprons per roll , 5 rolls per carton
Single use so offer a high level of hygiene
200 aprons per roll , 5 rolls per carton

