- RS Stock No.:
- 240-0005
- Mfr. Part No.:
- DPPPL-1.5
- Brand:
- Okdo
Available to back order for despatch when stock is available
Price Each
£4.65
(exc. VAT)
£5.58
(inc. VAT)
Units | Per unit |
1 - 4 | £4.65 |
5 - 9 | £4.60 |
10 + | £4.57 |
- RS Stock No.:
- 240-0005
- Mfr. Part No.:
- DPPPL-1.5
- Brand:
- Okdo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Okdo DP to DP Lock Cable has 30AWG conductor. The jackel has 6 mm diameter and gold plated plug. It has withstanding voltage 300Vdc.
Insulation resistance 5Mohm 300VDC
DP cable 5P+4C
DP cable 5P+4C
Specifications
Attribute | Value |
---|---|
Connector 1 | DisplayPort |
Connector 2 | DisplayPort |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
DisplayPort Version | 1.2 |
Length | 1.5m |
Maximum Resolution | 2160 |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Standards Met | RoHS Compliant |
Voltage Rating | 300 V |
Version | 1.2 |
Related links
- RS PRO Male DisplayPort to Male DisplayPort 4K, 500mm
- Roline Male DisplayPort to Male DisplayPort 10m
- RS PRO Male Mini DisplayPort to Male DisplayPort 4K, 1m
- Roline Male DisplayPort to Male DisplayPort 2m
- RS PRO Male DisplayPort to Male DisplayPort 1080p, 5m
- RS PRO Male DisplayPort to Male DisplayPort 4K, 10m
- Roline Male DisplayPort to Male DisplayPort 3m
- Roline Male DisplayPort to Male DisplayPort 5m