Texas Instruments TLC5925IDBQR SSOP Display Driver, 16 Segment, 24 Pin, 4.5 → 65 V
- RS Stock No.:
- 812-3984
- Mfr. Part No.:
- TLC5925IDBQR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 812-3984
- Mfr. Part No.:
- TLC5925IDBQR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SSOP | |
| Number of Pins | 24 | |
| Supply Voltage | 4.5 → 65 V | |
| Number of Segments | 16 | |
| Maximum Supply Current | 16mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SSOP | ||
Number of Pins 24 | ||
Supply Voltage 4.5 → 65 V | ||
Number of Segments 16 | ||
Maximum Supply Current 16mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 4mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
