Analog Devices LTM8042EV#PBF LGA Display Driver, 77 Pin, 2.7 → 24 V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
798-8783
Mfr. Part No.:
LTM8042EV#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Package Type

LGA

Number of Pins

77

Supply Voltage

2.7 → 24 V

Maximum Supply Current

1A

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

9mm

Height

2.82mm

Length

15mm