Maxim Integrated MAX6956AAX+ SSOP Display Driver, 28 Segment, 36 Pin, 2.5 → 5.5V
- RS Stock No.:
- 732-6895
- Mfr. Part No.:
- MAX6956AAX+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-6895
- Mfr. Part No.:
- MAX6956AAX+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | SSOP | |
| Display Type | LED | |
| Number of Pins | 36 | |
| Supply Voltage | 2.5 → 5.5V | |
| Number of Segments | 28 | |
| Maximum Supply Current | 270µA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 7.6mm | |
| Height | 2.36mm | |
| Length | 15.55mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type SSOP | ||
Display Type LED | ||
Number of Pins 36 | ||
Supply Voltage 2.5 → 5.5V | ||
Number of Segments 28 | ||
Maximum Supply Current 270µA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 7.6mm | ||
Height 2.36mm | ||
Length 15.55mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
