Maxim Integrated MAX25222ATJ/V+T SWTQFN-EP Display Driver, 32 Pin, 2.65 → 5.5 V
- RS Stock No.:
- 212-2549
- Mfr. Part No.:
- MAX25222ATJ/V+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 212-2549
- Mfr. Part No.:
- MAX25222ATJ/V+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Package Type | SWTQFN-EP | |
| Display Type | LCD | |
| Number of Pins | 32 | |
| Supply Voltage | 2.65 → 5.5 V | |
| Maximum Supply Current | 1.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Package Type SWTQFN-EP | ||
Display Type LCD | ||
Number of Pins 32 | ||
Supply Voltage 2.65 → 5.5 V | ||
Maximum Supply Current 1.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
The Maxim Integrated MAX25222 is a 4-channel TFT-LCD power IC that provides symmetrical positive AVDD and negative NAVDD supplies as well as VGON and VGOFF gate supplies. In addition, a VCOM buffer with output voltage range above and below ground and a temperature measurement block are integrated.
It offers high integration
It has low EMI
It has I2C control/diagnostic interface with FLTB (Interrupt) output
It supports stand-alone operation mode after programming
It has low EMI
It has I2C control/diagnostic interface with FLTB (Interrupt) output
It supports stand-alone operation mode after programming
